
GRM1885C1H910JA01D | |
|---|---|
DigiKey Part Number | 490-1426-2-ND - Tape & Reel (TR) 490-1426-1-ND - Cut Tape (CT) 490-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H910JA01D |
Description | CAP CER 91PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H910JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.81100 | ₱38.11 |
| 50 | ₱2.65600 | ₱132.80 |
| 100 | ₱2.29860 | ₱229.86 |
| 500 | ₱1.70074 | ₱850.37 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.03528 | ₱4,141.12 |
| 8,000 | ₱1.02367 | ₱8,189.36 |
| 12,000 | ₱1.01766 | ₱12,211.92 |
| 20,000 | ₱1.01080 | ₱20,216.00 |
| 28,000 | ₱1.00669 | ₱28,187.32 |
| 40,000 | ₱0.98721 | ₱39,488.40 |
| 48,000 | ₱0.97189 | ₱46,650.72 |
| 96,000 | ₱0.92031 | ₱88,349.76 |
| 100,000 | ₱0.91758 | ₱91,758.00 |

