
GRM188C81A106KA73D | |
|---|---|
DigiKey Part Number | 490-GRM188C81A106KA73DTR-ND - Tape & Reel (TR) 490-GRM188C81A106KA73DCT-ND - Cut Tape (CT) 490-GRM188C81A106KA73DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81A106KA73D |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81A106KA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.98000 | ₱79.80 |
| 50 | ₱5.75260 | ₱287.63 |
| 100 | ₱5.06180 | ₱506.18 |
| 500 | ₱3.90410 | ₱1,952.05 |
| 1,000 | ₱3.54620 | ₱3,546.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.73915 | ₱10,956.60 |
| 8,000 | ₱2.58938 | ₱20,715.04 |
| 12,000 | ₱2.57683 | ₱30,921.96 |
| 20,000 | ₱2.56259 | ₱51,251.80 |
| 28,000 | ₱2.55401 | ₱71,512.28 |
| 40,000 | ₱2.52531 | ₱101,012.40 |
| 48,000 | ₱2.49534 | ₱119,776.32 |
| 96,000 | ₱2.39445 | ₱229,867.20 |
| 100,000 | ₱2.38910 | ₱238,910.00 |

