
GRM188R61C106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188R61C106MA73JTR-ND - Tape & Reel (TR) 490-GRM188R61C106MA73JCT-ND - Cut Tape (CT) 490-GRM188R61C106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C106MA73J |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C106MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.09900 | ₱80.99 |
| 50 | ₱5.82400 | ₱291.20 |
| 100 | ₱5.12130 | ₱512.13 |
| 500 | ₱3.95174 | ₱1,975.87 |
| 1,000 | ₱3.59087 | ₱3,590.87 |
| 2,500 | ₱3.21022 | ₱8,025.55 |
| 5,000 | ₱2.98107 | ₱14,905.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.58233 | ₱25,823.30 |
| 20,000 | ₱2.56259 | ₱51,251.80 |
| 30,000 | ₱2.55231 | ₱76,569.30 |
| 50,000 | ₱2.52325 | ₱126,162.50 |
| 70,000 | ₱2.47191 | ₱173,033.70 |
| 100,000 | ₱2.42253 | ₱242,253.00 |
| 120,000 | ₱2.39912 | ₱287,894.40 |
| 240,000 | ₱2.37024 | ₱568,857.60 |

