
GRM188R71E224MA88D | |
|---|---|
DigiKey Part Number | 490-GRM188R71E224MA88DTR-ND - Tape & Reel (TR) 490-GRM188R71E224MA88DCT-ND - Cut Tape (CT) 490-GRM188R71E224MA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E224MA88D |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E224MA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.84600 | ₱92.30 |
| 100 | ₱1.59000 | ₱159.00 |
| 500 | ₱1.15408 | ₱577.04 |
| 1,000 | ₱1.02009 | ₱1,020.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.78040 | ₱3,121.60 |
| 8,000 | ₱0.70790 | ₱5,663.20 |
| 12,000 | ₱0.70343 | ₱8,441.16 |
| 20,000 | ₱0.68262 | ₱13,652.40 |
| 28,000 | ₱0.63283 | ₱17,719.24 |
| 40,000 | ₱0.63002 | ₱25,200.80 |
| 48,000 | ₱0.62372 | ₱29,938.56 |
| 96,000 | ₱0.58636 | ₱56,290.56 |
| 100,000 | ₱0.58438 | ₱58,438.00 |

