
GRM188R72A103MA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A103MA01JTR-ND - Tape & Reel (TR) 490-GRM188R72A103MA01JCT-ND - Cut Tape (CT) 490-GRM188R72A103MA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A103MA01J |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A103MA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 50 | ₱1.36960 | ₱68.48 |
| 100 | ₱1.17310 | ₱117.31 |
| 500 | ₱0.83608 | ₱418.04 |
| 1,000 | ₱0.73366 | ₱733.66 |
| 2,500 | ₱0.62551 | ₱1,563.78 |
| 5,000 | ₱0.56084 | ₱2,804.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.49307 | ₱4,930.70 |
| 20,000 | ₱0.45056 | ₱9,011.20 |
| 30,000 | ₱0.42930 | ₱12,879.00 |
| 50,000 | ₱0.40576 | ₱20,288.00 |
| 70,000 | ₱0.39202 | ₱27,441.40 |
| 100,000 | ₱0.37879 | ₱37,879.00 |

