
GRM188R72A223JAC4J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A223JAC4JTR-ND - Tape & Reel (TR) 490-GRM188R72A223JAC4JCT-ND - Cut Tape (CT) 490-GRM188R72A223JAC4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A223JAC4J |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A223JAC4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.46490 | ₱146.49 |
| 500 | ₱1.06000 | ₱530.00 |
| 1,000 | ₱0.93553 | ₱935.53 |
| 2,500 | ₱0.86919 | ₱2,172.97 |
| 5,000 | ₱0.82405 | ₱4,120.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.72044 | ₱7,204.40 |
| 20,000 | ₱0.62051 | ₱12,410.20 |
| 30,000 | ₱0.61734 | ₱18,520.20 |

