
GRM188R72A223KAC4J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A223KAC4JTR-ND - Tape & Reel (TR) 490-GRM188R72A223KAC4JCT-ND - Cut Tape (CT) 490-GRM188R72A223KAC4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A223KAC4J |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A223KAC4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.53640 | ₱76.82 |
| 100 | ₱1.31610 | ₱131.61 |
| 500 | ₱0.94684 | ₱473.42 |
| 1,000 | ₱0.83370 | ₱833.70 |
| 2,500 | ₱0.71484 | ₱1,787.10 |
| 5,000 | ₱0.64326 | ₱3,216.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.57901 | ₱5,790.10 |
| 20,000 | ₱0.54703 | ₱10,940.60 |
| 30,000 | ₱0.52241 | ₱15,672.30 |
| 50,000 | ₱0.49513 | ₱24,756.50 |
| 70,000 | ₱0.47920 | ₱33,544.00 |
| 100,000 | ₱0.46388 | ₱46,388.00 |
| 120,000 | ₱0.45662 | ₱54,794.40 |
| 240,000 | ₱0.43218 | ₱103,723.20 |
| 250,000 | ₱0.43088 | ₱107,720.00 |

