GRM188R72A272KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7,989
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱1.52180
Datasheet

Direct


KYOCERA AVX
In Stock: 12,526
Unit Price: ₱8.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,878
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.37755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,597
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,678
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,804
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.15524
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.27226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.46654
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.42872
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,070
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.82923
Datasheet
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GRM188R72A272KA01D

DigiKey Part Number
490-1480-2-ND - Tape & Reel (TR)
490-1480-1-ND - Cut Tape (CT)
490-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A272KA01D
Description
CAP CER 2700PF 100V X7R 0603
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A272KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱0.83437₱6,674.96