
GRM2165C1H221GA01D | |
|---|---|
DigiKey Part Number | 490-11542-2-ND - Tape & Reel (TR) 490-11542-1-ND - Cut Tape (CT) 490-11542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H221GA01D |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H221GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱6.13360 | ₱306.68 |
| 100 | ₱5.40120 | ₱540.12 |
| 500 | ₱4.17802 | ₱2,089.01 |
| 1,000 | ₱3.80048 | ₱3,800.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.24101 | ₱12,964.04 |
| 8,000 | ₱3.08655 | ₱24,692.40 |
| 12,000 | ₱2.97944 | ₱35,753.28 |
| 20,000 | ₱2.89749 | ₱57,949.80 |

