
GRM2165C2A222JA01D | |
|---|---|
DigiKey Part Number | 490-6448-2-ND - Tape & Reel (TR) 490-6448-1-ND - Cut Tape (CT) 490-6448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A222JA01D |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A222JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.22800 | ₱42.28 |
| 50 | ₱2.94180 | ₱147.09 |
| 100 | ₱2.54870 | ₱254.87 |
| 500 | ₱1.88892 | ₱944.46 |
| 1,000 | ₱1.68646 | ₱1,686.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.34494 | ₱5,379.76 |
| 8,000 | ₱1.23618 | ₱9,889.44 |
| 12,000 | ₱1.18177 | ₱14,181.24 |
| 20,000 | ₱1.12151 | ₱22,430.20 |
| 28,000 | ₱1.08628 | ₱30,415.84 |
| 40,000 | ₱1.05241 | ₱42,096.40 |

