GRM216R71H331KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 34,464
Unit Price: ₱5.96000
Datasheet

Direct


YAGEO
In Stock: 28,755
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,240
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 3,700
Unit Price: ₱27.39000
Datasheet

Upgrade


KEMET
In Stock: 2,990
Unit Price: ₱31.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱6.38331
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.25796
Datasheet

Upgrade


KEMET
In Stock: 11,093
Unit Price: ₱20.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.88071
Datasheet

Upgrade


KEMET
In Stock: 5,838
Unit Price: ₱23.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.18889
Datasheet

Upgrade


YAGEO
In Stock: 72
Unit Price: ₱7.15000
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71H331KA01J

DigiKey Part Number
GRM216R71H331KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM216R71H331KA01J
Description
CAP CER 330PF 50V X7R 0805
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71H331KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable