
GRM219R61A335KE19D | |
|---|---|
DigiKey Part Number | 490-1706-2-ND - Tape & Reel (TR) 490-1706-1-ND - Cut Tape (CT) 490-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A335KE19D |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A335KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.17300 | ₱141.73 |
| 50 | ₱10.50460 | ₱525.23 |
| 100 | ₱9.37320 | ₱937.32 |
| 500 | ₱7.45686 | ₱3,728.43 |
| 1,000 | ₱6.86671 | ₱6,866.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.10105 | ₱24,404.20 |
| 8,000 | ₱5.76571 | ₱46,125.68 |
| 12,000 | ₱5.59770 | ₱67,172.40 |
| 20,000 | ₱5.41155 | ₱108,231.00 |
| 28,000 | ₱5.30272 | ₱148,476.16 |
| 40,000 | ₱5.19802 | ₱207,920.80 |
| 48,000 | ₱5.14841 | ₱247,123.68 |
| 96,000 | ₱4.98129 | ₱478,203.84 |
| 100,000 | ₱4.97244 | ₱497,244.00 |

