1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71E105MA88J

DigiKey Part Number
490-GRM219R71E105MA88JTR-ND - Tape & Reel (TR)
490-GRM219R71E105MA88JCT-ND - Cut Tape (CT)
490-GRM219R71E105MA88JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R71E105MA88J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71E105MA88J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,467
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.40700₱44.07
50₱3.06080₱153.04
100₱2.65590₱265.59
500₱1.97826₱989.13
1,000₱1.77042₱1,770.42
2,500₱1.59237₱3,980.93
5,000₱1.49709₱7,485.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.39812₱13,981.20
20,000₱1.19779₱23,955.80
30,000₱1.19217₱35,765.10
50,000₱1.15149₱57,574.50
70,000₱1.12206₱78,544.20
100,000₱1.09375₱109,375.00
120,000₱1.08718₱130,461.60
Manufacturers Standard Package