0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71E824KA88D

DigiKey Part Number
490-8304-2-ND - Tape & Reel (TR)
490-8304-1-ND - Cut Tape (CT)
490-8304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R71E824KA88D
Description
CAP CER 0.82UF 25V X7R 0805
Customer Reference
Detailed Description
0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71E824KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,343
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.99400₱139.94
50₱10.34980₱517.49
100₱9.23030₱923.03
500₱7.33894₱3,669.47
1,000₱6.75535₱6,755.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.98894₱23,955.76
8,000₱5.66700₱45,336.00
12,000₱5.50103₱66,012.36
20,000₱5.42771₱108,554.20
Manufacturers Standard Package