
GRM21A7U2E561JW31D | |
|---|---|
DigiKey Part Number | 490-13372-2-ND - Tape & Reel (TR) 490-13372-1-ND - Cut Tape (CT) 490-13372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E561JW31D |
Description | CAP CER 560PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E561JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.19300 | ₱61.93 |
| 50 | ₱4.40680 | ₱220.34 |
| 100 | ₱3.85880 | ₱385.88 |
| 500 | ₱2.93106 | ₱1,465.53 |
| 1,000 | ₱2.64581 | ₱2,645.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.23625 | ₱8,945.00 |
| 8,000 | ₱2.10189 | ₱16,815.12 |
| 12,000 | ₱2.02108 | ₱24,252.96 |
| 20,000 | ₱1.98099 | ₱39,619.80 |
| 28,000 | ₱1.87923 | ₱52,618.44 |
| 40,000 | ₱1.82891 | ₱73,156.40 |

