4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2E472JWA1L

DigiKey Part Number
490-GRM21B5C2E472JWA1LTR-ND - Tape & Reel (TR)
490-GRM21B5C2E472JWA1LCT-ND - Cut Tape (CT)
490-GRM21B5C2E472JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21B5C2E472JWA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2E472JWA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.39700₱83.97
50₱6.02640₱301.32
100₱5.31190₱531.19
500₱4.10656₱2,053.28
1,000₱3.73438₱3,734.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.34115₱10,023.45
6,000₱3.11238₱18,674.28
9,000₱2.99781₱26,980.29
15,000₱2.87087₱43,063.05
21,000₱2.79672₱58,731.12
30,000₱2.72537₱81,761.10
36,000₱2.69156₱96,896.16
72,000₱2.57773₱185,596.56
75,000₱2.57168₱192,876.00
Manufacturers Standard Package