GRM21BR60J476ME15K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 9,272
Unit Price: ₱21.44000
Datasheet

Direct


KEMET
In Stock: 630
Unit Price: ₱77.42000
Datasheet

Direct


YAGEO
In Stock: 100,422
Unit Price: ₱22.63000
Datasheet

Upgrade


TDK
In Stock: 195,953
Unit Price: ₱34.54000
Datasheet

Upgrade


TDK
In Stock: 177,670
Unit Price: ₱41.69000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱61.93000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J476ME15K

DigiKey Part Number
490-14660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR60J476ME15K
Description
CAP CER 47UF 6.3V X5R 0805
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J476ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.