22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C226ME44L

DigiKey Part Number
490-10747-2-ND - Tape & Reel (TR)
490-10747-1-ND - Cut Tape (CT)
490-10747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61C226ME44L
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C226ME44L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239,507
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.43400₱114.34
50₱8.37280₱418.64
100₱7.43180₱743.18
500₱5.84304₱2,921.52
1,000₱5.35355₱5,353.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.82256₱14,467.68
6,000₱4.53205₱27,192.30
9,000₱4.39214₱39,529.26
15,000₱4.22491₱63,373.65
21,000₱4.12718₱86,670.78
30,000₱4.11804₱123,541.20
Manufacturers Standard Package