GRM21BR61C334JA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 9,847
Unit Price: ₱11.91000
Datasheet
0.33 µF ±5% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C334JA01L

DigiKey Part Number
490-GRM21BR61C334JA01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61C334JA01L
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C334JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.88107₱11,643.21
Manufacturers Standard Package