4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61H475ME51K

DigiKey Part Number
490-GRM21BR61H475ME51KTR-ND - Tape & Reel (TR)
490-GRM21BR61H475ME51KCT-ND - Cut Tape (CT)
490-GRM21BR61H475ME51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61H475ME51K
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61H475ME51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,680
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.07400₱60.74
50₱4.28760₱214.38
100₱3.75170₱375.17
500₱2.84530₱1,422.65
1,000₱2.56720₱2,567.20
2,500₱2.27410₱5,685.25
5,000₱2.09747₱10,487.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.95920₱19,592.00
20,000₱1.86954₱37,390.80
30,000₱1.80855₱54,256.50
50,000₱1.74094₱87,047.00
70,000₱1.71545₱120,081.50
Manufacturers Standard Package