
GRM21BR61H475ME51K | |
|---|---|
DigiKey Part Number | 490-GRM21BR61H475ME51KTR-ND - Tape & Reel (TR) 490-GRM21BR61H475ME51KCT-ND - Cut Tape (CT) 490-GRM21BR61H475ME51KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H475ME51K |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H475ME51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.28760 | ₱214.38 |
| 100 | ₱3.75170 | ₱375.17 |
| 500 | ₱2.84530 | ₱1,422.65 |
| 1,000 | ₱2.56720 | ₱2,567.20 |
| 2,500 | ₱2.27410 | ₱5,685.25 |
| 5,000 | ₱2.09747 | ₱10,487.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.95920 | ₱19,592.00 |
| 20,000 | ₱1.86954 | ₱37,390.80 |
| 30,000 | ₱1.80855 | ₱54,256.50 |
| 50,000 | ₱1.74094 | ₱87,047.00 |
| 70,000 | ₱1.71545 | ₱120,081.50 |

