4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71A475KE51K

DigiKey Part Number
490-GRM21BR71A475KE51KTR-ND - Tape & Reel (TR)
490-GRM21BR71A475KE51KCT-ND - Cut Tape (CT)
490-GRM21BR71A475KE51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71A475KE51K
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A475KE51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,630
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.75200₱37.52
50₱2.59640₱129.82
100₱2.23910₱223.91
500₱1.65072₱825.36
1,000₱1.46910₱1,469.10
2,500₱1.27890₱3,197.25
5,000₱1.16444₱5,822.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.03974₱10,397.40
20,000₱0.96462₱19,292.40
30,000₱0.92700₱27,810.00
50,000₱0.88532₱44,266.00
70,000₱0.86096₱60,267.20
100,000₱0.83754₱83,754.00
Manufacturers Standard Package