
GRM21BR71A475KE51L | |
|---|---|
DigiKey Part Number | 490-GRM21BR71A475KE51LTR-ND - Tape & Reel (TR) 490-GRM21BR71A475KE51LCT-ND - Cut Tape (CT) 490-GRM21BR71A475KE51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A475KE51L |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A475KE51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.75200 | ₱37.52 |
| 50 | ₱2.59640 | ₱129.82 |
| 100 | ₱2.23910 | ₱223.91 |
| 500 | ₱1.65072 | ₱825.36 |
| 1,000 | ₱1.46910 | ₱1,469.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.21105 | ₱3,633.15 |
| 6,000 | ₱1.10535 | ₱6,632.10 |
| 9,000 | ₱1.05251 | ₱9,472.59 |
| 15,000 | ₱0.99405 | ₱14,910.75 |
| 21,000 | ₱0.95986 | ₱20,157.06 |
| 30,000 | ₱0.92700 | ₱27,810.00 |

