
GRM21BR71C105KA01K | |
|---|---|
DigiKey Part Number | 490-11597-2-ND - Tape & Reel (TR) 490-11597-1-ND - Cut Tape (CT) 490-11597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C105KA01K |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C105KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.94300 | ₱49.43 |
| 50 | ₱3.46580 | ₱173.29 |
| 100 | ₱3.01920 | ₱301.92 |
| 500 | ₱2.26528 | ₱1,132.64 |
| 1,000 | ₱2.03363 | ₱2,033.63 |
| 2,500 | ₱1.78936 | ₱4,473.40 |
| 5,000 | ₱1.64251 | ₱8,212.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.39663 | ₱13,966.30 |
| 20,000 | ₱1.38451 | ₱27,690.20 |
| 30,000 | ₱1.37819 | ₱41,345.70 |
| 50,000 | ₱1.34377 | ₱67,188.50 |
| 70,000 | ₱1.31090 | ₱91,763.00 |
| 100,000 | ₱1.27928 | ₱127,928.00 |
| 120,000 | ₱1.26430 | ₱151,716.00 |

