2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C225KA12L

DigiKey Part Number
490-3906-2-ND - Tape & Reel (TR)
490-3906-1-ND - Cut Tape (CT)
490-3906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C225KA12L
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C225KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364,606
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.65900₱106.59
50₱7.76540₱388.27
100₱6.88400₱688.40
500₱5.39284₱2,696.42
1,000₱4.93253₱4,932.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.45196₱13,355.88
6,000₱4.16880₱25,012.80
9,000₱4.02697₱36,242.73
15,000₱3.86992₱58,048.80
21,000₱3.77808₱79,339.68
30,000₱3.68978₱110,693.40
36,000₱3.64792₱131,325.12
72,000₱3.50697₱252,501.84
75,000₱3.49948₱262,461.00
Manufacturers Standard Package