
GRM3195C2A223JA01D | |
|---|---|
DigiKey Part Number | 490-14665-2-ND - Tape & Reel (TR) 490-14665-1-ND - Cut Tape (CT) 490-14665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A223JA01D |
Description | CAP CER 0.022UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A223JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.53000 | ₱145.30 |
| 50 | ₱10.75480 | ₱537.74 |
| 100 | ₱9.60540 | ₱960.54 |
| 500 | ₱7.65098 | ₱3,825.49 |
| 1,000 | ₱7.04893 | ₱7,048.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.26898 | ₱25,075.92 |
| 8,000 | ₱6.06859 | ₱48,548.72 |
| 12,000 | ₱5.75566 | ₱69,067.92 |
| 20,000 | ₱5.56581 | ₱111,316.20 |
| 28,000 | ₱5.45480 | ₱152,734.40 |
| 40,000 | ₱5.34799 | ₱213,919.60 |

