
GRM21BZ71E475KE15L | |
|---|---|
DigiKey Part Number | 490-GRM21BZ71E475KE15LTR-ND - Tape & Reel (TR) 490-GRM21BZ71E475KE15LCT-ND - Cut Tape (CT) 490-GRM21BZ71E475KE15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BZ71E475KE15L |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BZ71E475KE15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.76600 | ₱97.66 |
| 50 | ₱7.05080 | ₱352.54 |
| 100 | ₱6.22890 | ₱622.89 |
| 500 | ₱4.84260 | ₱2,421.30 |
| 1,000 | ₱4.41444 | ₱4,414.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.77587 | ₱11,327.61 |
| 6,000 | ₱3.52516 | ₱21,150.96 |
| 9,000 | ₱3.39971 | ₱30,597.39 |
| 15,000 | ₱3.26064 | ₱48,909.60 |
| 21,000 | ₱3.17940 | ₱66,767.40 |
| 30,000 | ₱3.10125 | ₱93,037.50 |

