
GRM31BR72E223KW01L | |
|---|---|
DigiKey Part Number | 490-3536-2-ND - Tape & Reel (TR) 490-3536-1-ND - Cut Tape (CT) 490-3536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72E223KW01L |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72E223KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.86500 | ₱178.65 |
| 50 | ₱13.35120 | ₱667.56 |
| 100 | ₱11.97550 | ₱1,197.55 |
| 500 | ₱9.64948 | ₱4,824.74 |
| 1,000 | ₱8.93131 | ₱8,931.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.20520 | ₱24,615.60 |
| 6,000 | ₱7.76254 | ₱46,575.24 |
| 9,000 | ₱7.54088 | ₱67,867.92 |
| 15,000 | ₱7.42898 | ₱111,434.70 |

