
ZRB15XR60J106ME12D | |
|---|---|
DigiKey Part Number | 490-13251-2-ND - Tape & Reel (TR) 490-13251-1-ND - Cut Tape (CT) 490-13251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB15XR60J106ME12D |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB15XR60J106ME12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.27700 | ₱82.77 |
| 50 | ₱6.33620 | ₱316.81 |
| 100 | ₱5.27020 | ₱527.02 |
| 500 | ₱4.45672 | ₱2,228.36 |
| 1,000 | ₱4.12026 | ₱4,120.26 |
| 2,500 | ₱3.52941 | ₱8,823.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.99187 | ₱23,934.96 |
| 16,000 | ₱2.81980 | ₱45,116.80 |
| 24,000 | ₱2.73362 | ₱65,606.88 |
| 40,000 | ₱2.63814 | ₱105,525.60 |
| 56,000 | ₱2.58232 | ₱144,609.92 |
| 80,000 | ₱2.52863 | ₱202,290.40 |
| 96,000 | ₱2.50318 | ₱240,305.28 |
| 192,000 | ₱2.41750 | ₱464,160.00 |
| 200,000 | ₱2.41295 | ₱482,590.00 |

