100 µF ±20% 6.3V Ceramic Capacitor X7U 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EE70J107ME15K

DigiKey Part Number
490-GRM32EE70J107ME15KTR-ND - Tape & Reel (TR)
490-GRM32EE70J107ME15KCT-ND - Cut Tape (CT)
490-GRM32EE70J107ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EE70J107ME15K
Description
CAP CER 100UF 6.3V X7U 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7U 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EE70J107ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,193
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.86700₱228.67
50₱17.35280₱867.64
100₱15.64970₱1,564.97
500₱12.77586₱6,387.93
1,000₱11.88916₱11,889.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.73345₱38,933.80
8,000₱8.37757₱67,020.56
12,000₱8.30857₱99,702.84
Manufacturers Standard Package