GRM31CR61C475KA01K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 7,224
Unit Price: ₱41.69000
Datasheet

Upgrade


Murata Electronics
In Stock: 7,303
Unit Price: ₱40.49000
Datasheet

Upgrade


Murata Electronics
In Stock: 35,190
Unit Price: ₱41.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 133,328
Unit Price: ₱13.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 55,900
Unit Price: ₱18.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 566,615
Unit Price: ₱18.46000
Datasheet

Direct


TDK
In Stock: 4,048
Unit Price: ₱16.67000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,171
Unit Price: ₱13.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,592
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,096
Unit Price: ₱31.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87,100
Unit Price: ₱61.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,873
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,031
Unit Price: ₱32.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8
Unit Price: ₱23.82000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61C475KA01K

DigiKey Part Number
GRM31CR61C475KA01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61C475KA01K
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61C475KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable