
GRM31CZ72A475KE11K | |
|---|---|
DigiKey Part Number | 490-GRM31CZ72A475KE11KTR-ND - Tape & Reel (TR) 490-GRM31CZ72A475KE11KCT-ND - Cut Tape (CT) 490-GRM31CZ72A475KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ72A475KE11K |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ72A475KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱31.08500 | ₱310.85 |
| 50 | ₱23.89140 | ₱1,194.57 |
| 100 | ₱21.67620 | ₱2,167.62 |
| 500 | ₱17.93408 | ₱8,967.04 |
| 1,000 | ₱16.77762 | ₱16,777.62 |
| 2,500 | ₱15.55732 | ₱38,893.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱14.23225 | ₱85,393.50 |
| 12,000 | ₱14.16283 | ₱169,953.96 |
| 18,000 | ₱13.39313 | ₱241,076.34 |
| 30,000 | ₱13.08262 | ₱392,478.60 |
| 42,000 | ₱12.90103 | ₱541,843.26 |

