4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CZ72A475KE11L

DigiKey Part Number
490-GRM31CZ72A475KE11LTR-ND - Tape & Reel (TR)
490-GRM31CZ72A475KE11LCT-ND - Cut Tape (CT)
490-GRM31CZ72A475KE11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CZ72A475KE11L
Description
CAP CER 4.7UF 100V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CZ72A475KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,932
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱31.08500₱310.85
50₱23.89140₱1,194.57
100₱21.67620₱2,167.62
500₱17.93408₱8,967.04
1,000₱16.77762₱16,777.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱15.37403₱30,748.06
4,000₱14.61342₱58,453.68
6,000₱14.23225₱85,393.50
10,000₱13.80988₱138,098.80
14,000₱13.56294₱189,881.16
20,000₱13.32541₱266,508.20
Manufacturers Standard Package