0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71E224JA01L

DigiKey Part Number
490-14386-2-ND - Tape & Reel (TR)
490-14386-1-ND - Cut Tape (CT)
490-14386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR71E224JA01L
Description
CAP CER 0.22UF 25V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71E224JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,741
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.24300₱102.43
50₱7.45560₱372.78
100₱6.59220₱659.22
500₱5.15346₱2,576.73
1,000₱4.70921₱4,709.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.00791₱12,023.73
6,000₱3.97109₱23,826.54
9,000₱3.83423₱34,508.07
15,000₱3.68257₱55,238.55
21,000₱3.59396₱75,473.16
Manufacturers Standard Package