GRM32ER60J226KA14K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7,064
Unit Price: ₱11.31000
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60J226KA14K

DigiKey Part Number
490-GRM32ER60J226KA14KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32ER60J226KA14K
Description
CAP CER MLCC
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60J226KA14K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱17.80754₱71,230.16
Manufacturers Standard Package