
GRM32ER60J476ME20K | |
|---|---|
DigiKey Part Number | 490-11651-2-ND - Tape & Reel (TR) 490-11651-1-ND - Cut Tape (CT) 490-11651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J476ME20K |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J476ME20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱34.59900 | ₱345.99 |
| 50 | ₱28.47680 | ₱1,423.84 |
| 100 | ₱26.86900 | ₱2,686.90 |
| 500 | ₱26.17938 | ₱13,089.69 |
| 1,000 | ₱25.94832 | ₱25,948.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱22.06968 | ₱88,278.72 |
| 8,000 | ₱21.93926 | ₱175,514.08 |
| 12,000 | ₱21.87152 | ₱262,458.24 |
| 20,000 | ₱21.79438 | ₱435,887.60 |

