47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60J476ME20L

DigiKey Part Number
490-1887-2-ND - Tape & Reel (TR)
490-1887-1-ND - Cut Tape (CT)
490-1887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60J476ME20L
Description
CAP CER 47UF 6.3V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60J476ME20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163,010
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.86000₱70.86
10₱43.71000₱437.10
50₱36.17060₱1,808.53
100₱33.13960₱3,313.96
500₱28.02304₱14,011.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱26.96841₱26,968.41
2,000₱25.63955₱51,279.10
3,000₱24.97368₱74,921.04
5,000₱24.23566₱121,178.30
7,000₱23.80426₱166,629.82
10,000₱23.38898₱233,889.80
12,000₱23.19244₱278,309.28
24,000₱22.52975₱540,714.00
25,000₱22.49470₱562,367.50
Manufacturers Standard Package