
GRM32ER70J476KE20L | |
|---|---|
DigiKey Part Number | 490-5311-2-ND - Tape & Reel (TR) 490-5311-1-ND - Cut Tape (CT) 490-5311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER70J476KE20L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER70J476KE20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.68100 | ₱316.81 |
| 50 | ₱24.55840 | ₱1,227.92 |
| 100 | ₱22.31340 | ₱2,231.34 |
| 500 | ₱18.85948 | ₱9,429.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.00852 | ₱18,008.52 |
| 2,000 | ₱16.72700 | ₱33,454.00 |
| 3,000 | ₱16.23551 | ₱48,706.53 |
| 5,000 | ₱15.69047 | ₱78,452.35 |
| 7,000 | ₱15.59827 | ₱109,187.89 |

