
GRM32ER71E226KE15K | |
|---|---|
DigiKey Part Number | 490-GRM32ER71E226KE15KTR-ND - Tape & Reel (TR) 490-GRM32ER71E226KE15KCT-ND - Cut Tape (CT) 490-GRM32ER71E226KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71E226KE15K |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71E226KE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.40500 | ₱284.05 |
| 50 | ₱21.72380 | ₱1,086.19 |
| 100 | ₱19.66940 | ₱1,966.94 |
| 500 | ₱16.19998 | ₱8,099.99 |
| 1,000 | ₱15.12749 | ₱15,127.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.13286 | ₱52,531.44 |
| 8,000 | ₱12.55210 | ₱100,416.80 |
| 12,000 | ₱12.26120 | ₱147,134.40 |
| 20,000 | ₱11.93861 | ₱238,772.20 |
| 28,000 | ₱11.75011 | ₱329,003.08 |
| 40,000 | ₱11.56864 | ₱462,745.60 |

