
GRT0335C1E681JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E681JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E681JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E681JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E681JA02D |
Description | CAP CER 680PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E681JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 50 | ₱0.79800 | ₱39.90 |
| 100 | ₱0.66700 | ₱66.70 |
| 500 | ₱0.46568 | ₱232.84 |
| 1,000 | ₱0.40434 | ₱404.34 |
| 2,500 | ₱0.33920 | ₱848.00 |
| 5,000 | ₱0.30025 | ₱1,501.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.27468 | ₱4,120.20 |
| 30,000 | ₱0.19334 | ₱5,800.20 |
| 45,000 | ₱0.18982 | ₱8,541.90 |
| 75,000 | ₱0.17801 | ₱13,350.75 |
| 105,000 | ₱0.17738 | ₱18,624.90 |

