
GRT0335C1ER15WA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1ER15WA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1ER15WA02DCT-ND - Cut Tape (CT) 490-GRT0335C1ER15WA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1ER15WA02D |
Description | CAP CER 0.15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1ER15WA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.82770 | ₱82.77 |
| 500 | ₱0.58240 | ₱291.20 |
| 1,000 | ₱0.50737 | ₱507.37 |
| 2,500 | ₱0.42852 | ₱1,071.30 |
| 5,000 | ₱0.38136 | ₱1,906.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25908 | ₱3,886.20 |
| 30,000 | ₱0.25616 | ₱7,684.80 |
| 45,000 | ₱0.25464 | ₱11,458.80 |
| 75,000 | ₱0.25290 | ₱18,967.50 |
| 105,000 | ₱0.25186 | ₱26,445.30 |
| 150,000 | ₱0.25084 | ₱37,626.00 |
| 180,000 | ₱0.24762 | ₱44,571.60 |
| 360,000 | ₱0.23326 | ₱83,973.60 |
| 375,000 | ₱0.23250 | ₱87,187.50 |

