1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H1R2CA02D

DigiKey Part Number
490-GRT0335C1H1R2CA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H1R2CA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H1R2CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H1R2CA02D
Description
CAP CER 1.2PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H1R2CA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,075
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
50₱0.82180₱41.09
100₱0.69670₱69.67
500₱0.48592₱242.96
1,000₱0.42161₱421.61
2,500₱0.35444₱886.10
5,000₱0.31407₱1,570.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.19532₱2,929.80
30,000₱0.19300₱5,790.00
45,000₱0.19178₱8,630.10
75,000₱0.19039₱14,279.25
105,000₱0.18956₱19,903.80
150,000₱0.18875₱28,312.50
180,000₱0.18835₱33,903.00
360,000₱0.18699₱67,316.40
375,000₱0.18666₱69,997.50
Manufacturers Standard Package