
GRT0335C1H820JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H820JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H820JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H820JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H820JA02D |
Description | CAP CER 82PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H820JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 50 | ₱0.79800 | ₱39.90 |
| 100 | ₱0.66700 | ₱66.70 |
| 500 | ₱0.46568 | ₱232.84 |
| 1,000 | ₱0.40434 | ₱404.34 |
| 2,500 | ₱0.33920 | ₱848.00 |
| 5,000 | ₱0.30025 | ₱1,501.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.19532 | ₱2,929.80 |
| 30,000 | ₱0.19300 | ₱5,790.00 |
| 45,000 | ₱0.19178 | ₱8,630.10 |
| 180,000 | ₱0.18982 | ₱34,167.60 |
| 360,000 | ₱0.17800 | ₱64,080.00 |
| 375,000 | ₱0.17738 | ₱66,517.50 |

