
GRT033C80J104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J104KE01DTR-ND - Tape & Reel (TR) 490-GRT033C80J104KE01DCT-ND - Cut Tape (CT) 490-GRT033C80J104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J104KE01D |
Description | CAP CER 0.1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J104KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.85160 | ₱85.16 |
| 500 | ₱0.60146 | ₱300.73 |
| 1,000 | ₱0.52404 | ₱524.04 |
| 2,500 | ₱0.44305 | ₱1,107.62 |
| 5,000 | ₱0.40685 | ₱2,034.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.38668 | ₱5,800.20 |
| 30,000 | ₱0.23250 | ₱6,975.00 |

