
GRT033R61C683KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61C683KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61C683KE01DCT-ND - Cut Tape (CT) 490-GRT033R61C683KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61C683KE01D |
Description | CAP CER 0.068UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61C683KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.31020 | ₱65.51 |
| 100 | ₱1.11950 | ₱111.95 |
| 500 | ₱0.79678 | ₱398.39 |
| 1,000 | ₱0.69852 | ₱698.52 |
| 2,500 | ₱0.62051 | ₱1,551.28 |
| 5,000 | ₱0.60110 | ₱3,005.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.55536 | ₱8,330.40 |

