
GRT1555C1H102FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H102FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H102FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H102FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H102FA02D |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H102FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.10800 | ₱105.40 |
| 100 | ₱1.81630 | ₱181.63 |
| 500 | ₱1.32440 | ₱662.20 |
| 1,000 | ₱1.17373 | ₱1,173.73 |
| 2,500 | ₱1.01473 | ₱2,536.82 |
| 5,000 | ₱0.91921 | ₱4,596.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.81685 | ₱8,168.50 |
| 20,000 | ₱0.75420 | ₱15,084.00 |
| 30,000 | ₱0.72288 | ₱21,686.40 |
| 50,000 | ₱0.68816 | ₱34,408.00 |
| 70,000 | ₱0.66788 | ₱46,751.60 |
| 100,000 | ₱0.64837 | ₱64,837.00 |

