
GRT1555C1H301FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H301FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H301FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H301FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H301FA02D |
Description | CAP CER 300PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H301FA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.51260 | ₱75.63 |
| 100 | ₱1.29220 | ₱129.22 |
| 500 | ₱0.93018 | ₱465.09 |
| 1,000 | ₱0.81881 | ₱818.81 |
| 2,500 | ₱0.70174 | ₱1,754.35 |
| 5,000 | ₱0.63135 | ₱3,156.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.45222 | ₱4,522.20 |
| 20,000 | ₱0.44725 | ₱8,945.00 |
| 30,000 | ₱0.44466 | ₱13,339.80 |
| 50,000 | ₱0.44173 | ₱22,086.50 |
| 70,000 | ₱0.43997 | ₱30,797.90 |
| 100,000 | ₱0.43824 | ₱43,824.00 |
| 120,000 | ₱0.43740 | ₱52,488.00 |
| 240,000 | ₱0.42326 | ₱101,582.40 |
| 250,000 | ₱0.42199 | ₱105,497.50 |

