GRT155R6YA105KE13J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 24,935
Unit Price: ₱6.55000
Datasheet
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R6YA105KE13J

DigiKey Part Number
490-GRT155R6YA105KE13JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT155R6YA105KE13J
Description
CAP CER 1UF 35V X5R 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R6YA105KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.94978₱37,991.20
Manufacturers Standard Package