
GRT155R71H471KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H471KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H471KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H471KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H471KE01D |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H471KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 50 | ₱1.04800 | ₱52.40 |
| 100 | ₱0.88730 | ₱88.73 |
| 500 | ₱0.62646 | ₱313.23 |
| 1,000 | ₱0.54667 | ₱546.67 |
| 2,500 | ₱0.46306 | ₱1,157.65 |
| 5,000 | ₱0.43460 | ₱2,173.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.26101 | ₱2,610.10 |
| 20,000 | ₱0.25782 | ₱5,156.40 |
| 30,000 | ₱0.25616 | ₱7,684.80 |
| 50,000 | ₱0.25427 | ₱12,713.50 |
| 70,000 | ₱0.25313 | ₱17,719.10 |

