GRT155R71H682KE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 124,976
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.25104
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,479
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,309
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,813
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 85,246
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.90630
Datasheet

Parametric Equivalent


TDK
In Stock: 13,025
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,876
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.65809

Parametric Equivalent


Taiyo Yuden
In Stock: 7,896
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.14566
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H682KE01J

DigiKey Part Number
490-GRT155R71H682KE01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT155R71H682KE01J
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H682KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.26167₱13,083.50
Manufacturers Standard Package